There are no models available for this part yet.
Overview of 77313-1AG-20LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-124-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions | |
77313-420-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions | |
77313-146R20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions |
Price & Stock for 77313-1AG-20LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51Y9255
|
Newark | Hdr Str Dr. 100 Gp-2P3S/Bag Rohs Compliant: Yes |Amphenol Communications Solutions 77313-1AG-20LF RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5310 / $0.6050 | Buy Now | |
DISTI #
77313-1AG-20LF-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 600 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6357 | Buy Now |
CAD Models for 77313-1AG-20LF by Amphenol Communications Solutions
Part Data Attributes for 77313-1AG-20LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|