Datasheets
77313-194V62LF by:

Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for 77313-194V62LF by Amphenol Communications Solutions

Overview of 77313-194V62LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 77313-194V62LF

77313-194V62LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

77313-194V62LF Part Data Attributes

77313-194V62LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
77313-194V62LF Amphenol Communications Solutions Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.19 inch
Body Depth 0.1 inch
Body Length 3.1 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 130 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 62
UL Flammability Code 94V-0

Alternate Parts for 77313-194V62LF

This table gives cross-reference parts and alternative options found for 77313-194V62LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77313-194V62LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
77313-194V62 Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 77313-194V62LF vs 77313-194V62
77313-194V62 Board Connector Amphenol FCi 77313-194V62LF vs 77313-194V62

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77313-194V62LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77313-194V62LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 77313-194V62LF would you like to use for your alert(s)?
  • Please alert me when 77313-194V62LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 77313-194V62LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77313-194V62LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 77313-194V62LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77313-194V62LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77313-194V62LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: