Part Details for 77313-122-14LF by Amphenol Corporation
Overview of 77313-122-14LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-G3007B03LF | Amphenol Communications Solutions | BERGSTIK 0.100\\ HEADER-ALTERNATE 77313-122-14LF | |
77313-827-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 14 Positions | |
77313-103-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 14 Positions |
Price & Stock for 77313-122-14LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77313-122-14LF
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 77313-122-14LF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 6 Weeks, 5 Days Container: Bag | 0 |
|
$0.3801 / $0.4547 | Buy Now |
DISTI #
649-77313-122-14LF
|
Mouser Electronics | Headers & Wire Housings 14P STR DR TMT HDR .76 AU .526IN LENGTH RoHS: Compliant | 228 |
|
$0.3910 / $0.7900 | Buy Now |