Part Details for 77313-120-16LF by Amphenol Corporation
Overview of 77313-120-16LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S0508B04LF | Amphenol Communications Solutions | BERGSTIK II SR-REPLACMNT 77313-801-16LF | |
54102-T05-08 | Amphenol Communications Solutions | BERGSTIK 0.100,TH-REPLACMNT 77313-401-16LF | |
77313-119-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 16 Positions |
Price & Stock for 77313-120-16LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77313-120-16LF
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 77313-120-16LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.6770 / $0.9036 | Buy Now |
DISTI #
649-77313-120-16LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK RoHS: Compliant | 0 |
|
$0.9030 / $0.9080 | Order Now |