Part Details for 77313-101-00LF by Amphenol FCi
Overview of 77313-101-00LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77313-101-00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG77313-101-00LF
|
Heilind Electronics | BERGSTRIP 100CC DR-STRAIGHT | Americas - 0 in Stock |
|
$0.0477 / $0.0486 | Buy Now |
DISTI #
BRG77313-101-00LF
|
Interstate Connecting Components | BERGSTRIP 100CC DR-STRAIGHT | 0 |
|
$0.0477 / $0.0486 | Buy Now |
Part Details for 77313-101-00LF
77313-101-00LF CAD Models
77313-101-00LF Part Data Attributes:
|
77313-101-00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
77313-101-00LF
Amphenol FCi
Board Connector, 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |