77311R8AWT35LF
Amphenol FCi
Description: Board Connector

Overview of 77311R8AWT35LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 77311R8AWT35LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 77311R8AWT35LF by Amphenol FCi

77311R8AWT35LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.094 inch
Body Depth
0.1 inch
Body Length
3.5 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
35
Want to compare parts?
  1. 77311R8AWT35LF
    Amphenol FCi
    Board Connector
    VS

Alternate Parts for 77311R8AWT35LF

This table gives cross-reference parts and alternative options found for 77311R8AWT35LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311R8AWT35LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77311R5BGT35LF Board Connector Amphenol FCi 77311R8AWT35LF vs 77311R5BGT35LF
77311R5BHT35LF Board Connector Amphenol FCi 77311R8AWT35LF vs 77311R5BHT35LF
77311RSBKT35LF Board Connector Amphenol FCi 77311R8AWT35LF vs 77311RSBKT35LF
77311RSBCT35LF Board Connector Amphenol FCi 77311R8AWT35LF vs 77311RSBCT35LF
77311R5BFT35LF Board Connector Amphenol FCi 77311R8AWT35LF vs 77311R5BFT35LF
77311R5BKT35LF Board Connector Amphenol FCi 77311R8AWT35LF vs 77311R5BKT35LF
77311RGBCT35LF Board Connector Amphenol FCi 77311R8AWT35LF vs 77311RGBCT35LF
77311R4BFT35LF Board Connector Amphenol FCi 77311R8AWT35LF vs 77311R4BFT35LF
77311R1BBT35LF Board Connector Amphenol FCi 77311R8AWT35LF vs 77311R1BBT35LF
77311RTATT35LF Board Connector Amphenol FCi 77311R8AWT35LF vs 77311RTATT35LF
Part Number Description Manufacturer Compare
75970-145-35LF Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 77311R8AWT35LF vs 75970-145-35LF
95179-035HLF Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 77311R8AWT35LF vs 95179-035HLF
77311R1BJT35LF Board Connector Amphenol FCi 77311R8AWT35LF vs 77311R1BJT35LF
84869-735HLF Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 77311R8AWT35LF vs 84869-735HLF
75970-855-35LF Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 77311R8AWT35LF vs 75970-855-35LF
77311R4BBT35LF Board Connector Amphenol FCi 77311R8AWT35LF vs 77311R4BBT35LF
75970-887-35LF Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 77311R8AWT35LF vs 75970-887-35LF
87446-735 Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 77311R8AWT35LF vs 87446-735
87038-235 Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 77311R8AWT35LF vs 87038-235
87446-835 Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 77311R8AWT35LF vs 87446-835

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77311R8AWT35LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77311R8AWT35LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 77311R8AWT35LF would you like to use for your alert(s)?
  • Please alert me when 77311R8AWT35LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 77311R8AWT35LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77311R8AWT35LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 77311R8AWT35LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77311R8AWT35LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77311R8AWT35LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: