Part Details for 77311RGBFT35LF by Amphenol FCi
Overview of 77311RGBFT35LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 77311RGBFT35LF
77311RGBFT35LF CAD Models
77311RGBFT35LF Part Data Attributes
|
77311RGBFT35LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
77311RGBFT35LF
Amphenol FCi
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.094 inch | |
Body Depth | 0.1 inch | |
Body Length | 3.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |
Alternate Parts for 77311RGBFT35LF
This table gives cross-reference parts and alternative options found for 77311RGBFT35LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311RGBFT35LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311R4BET35LF | Board Connector | Amphenol FCi | 77311RGBFT35LF vs 77311R4BET35LF |
77311RGBBT35LF | Board Connector | Amphenol FCi | 77311RGBFT35LF vs 77311RGBBT35LF |
77311R1APT35LF | Board Connector | Amphenol FCi | 77311RGBFT35LF vs 77311R1APT35LF |
77311R1ART35LF | Board Connector | Amphenol FCi | 77311RGBFT35LF vs 77311R1ART35LF |
77311RSAXT35LF | Board Connector | Amphenol FCi | 77311RGBFT35LF vs 77311RSAXT35LF |
77311RTAPT35LF | Board Connector | Amphenol FCi | 77311RGBFT35LF vs 77311RTAPT35LF |
77311RSBGT35LF | Board Connector | Amphenol FCi | 77311RGBFT35LF vs 77311RSBGT35LF |
77311R8BGT35LF | Board Connector | Amphenol FCi | 77311RGBFT35LF vs 77311R8BGT35LF |
77311RGAVT35LF | Board Connector | Amphenol FCi | 77311RGBFT35LF vs 77311RGAVT35LF |
77311R5ATT35LF | Board Connector | Amphenol FCi | 77311RGBFT35LF vs 77311R5ATT35LF |