Part Details for 77311R8AGT34LF by Amphenol Communications Solutions
Overview of 77311R8AGT34LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 77311R8AGT34LF
77311R8AGT34LF CAD Models
77311R8AGT34LF Part Data Attributes
|
77311R8AGT34LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
77311R8AGT34LF
Amphenol Communications Solutions
Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TUBE PACKAGING | |
Body Breadth | 0.094 inch | |
Body Depth | 0.1 inch | |
Body Length | 3.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.195 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |
Alternate Parts for 77311R8AGT34LF
This table gives cross-reference parts and alternative options found for 77311R8AGT34LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311R8AGT34LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311R5AJT34LF | Board Connector | Amphenol FCi | 77311R8AGT34LF vs 77311R5AJT34LF |
77311R5BAT34LF | Board Connector | Amphenol FCi | 77311R8AGT34LF vs 77311R5BAT34LF |
77311RSADT34 | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 77311R8AGT34LF vs 77311RSADT34 |
77311R4ANT34 | Board Connector, | Amphenol Communications Solutions | 77311R8AGT34LF vs 77311R4ANT34 |
77311R5AVT34LF | Board Connector | Amphenol FCi | 77311R8AGT34LF vs 77311R5AVT34LF |
77311R8APT34 | Board Connector, | Amphenol Communications Solutions | 77311R8AGT34LF vs 77311R8APT34 |
77311RTAWT34LF | Board Connector | Amphenol FCi | 77311R8AGT34LF vs 77311RTAWT34LF |
77311RS96T34 | Board Connector, 34 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 77311R8AGT34LF vs 77311RS96T34 |
77311RGBCT34LF | Board Connector | Amphenol FCi | 77311R8AGT34LF vs 77311RGBCT34LF |
77311R4AKT34 | Board Connector | Amphenol FCi | 77311R8AGT34LF vs 77311R4AKT34 |