77311R5AGT19LF
Amphenol FCi
Description: Board Connector

Overview of 77311R5AGT19LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 77311R5AGT19LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 77311R5AGT19LF by Amphenol FCi

77311R5AGT19LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.094 inch
Body Depth
0.1 inch
Body Length
1.9 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
19
Want to compare parts?
  1. 77311R5AGT19LF
    Amphenol FCi
    Board Connector
    VS

Alternate Parts for 77311R5AGT19LF

This table gives cross-reference parts and alternative options found for 77311R5AGT19LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311R5AGT19LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77311R4AHT19 Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 77311R5AGT19LF vs 77311R4AHT19
77311RGAYT19LF Board Connector Amphenol FCi 77311R5AGT19LF vs 77311RGAYT19LF
77311RGAET19LF Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 77311R5AGT19LF vs 77311RGAET19LF
77311R8BJT19LF Board Connector Amphenol FCi 77311R5AGT19LF vs 77311R8BJT19LF
77311RSAVT19LF Board Connector Amphenol FCi 77311R5AGT19LF vs 77311RSAVT19LF
77311RTAUT19LF Board Connector Amphenol FCi 77311R5AGT19LF vs 77311RTAUT19LF
77311R4AST19LF Board Connector Amphenol FCi 77311R5AGT19LF vs 77311R4AST19LF
77311R8AST19LF Board Connector Amphenol FCi 77311R5AGT19LF vs 77311R8AST19LF
77311R8BBT19LF Board Connector Amphenol FCi 77311R5AGT19LF vs 77311R8BBT19LF
77311RTART19LF Board Connector Amphenol FCi 77311R5AGT19LF vs 77311RTART19LF
Part Number Description Manufacturer Compare
77311R1AFT19LF Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 77311R5AGT19LF vs 77311R1AFT19LF
77311RGAFT19LF Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 77311R5AGT19LF vs 77311RGAFT19LF
77311RGAWT19LF Board Connector Amphenol FCi 77311R5AGT19LF vs 77311RGAWT19LF
77311R8BBT19LF Board Connector Amphenol FCi 77311R5AGT19LF vs 77311R8BBT19LF
77311R4AAT19LF Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 77311R5AGT19LF vs 77311R4AAT19LF
77311RSBCT19LF Board Connector Amphenol FCi 77311R5AGT19LF vs 77311RSBCT19LF
77311RTAWT19LF Board Connector Amphenol FCi 77311R5AGT19LF vs 77311RTAWT19LF
77311R8BKT19LF Board Connector Amphenol FCi 77311R5AGT19LF vs 77311R8BKT19LF
77311RGADT19LF Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 77311R5AGT19LF vs 77311RGADT19LF
77311R5BHT19LF Board Connector Amphenol FCi 77311R5AGT19LF vs 77311R5BHT19LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77311R5AGT19LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77311R5AGT19LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 77311R5AGT19LF would you like to use for your alert(s)?
  • Please alert me when 77311R5AGT19LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 77311R5AGT19LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77311R5AGT19LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 77311R5AGT19LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77311R5AGT19LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77311R5AGT19LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: