Part Details for 77311R4ART05LF by Amphenol FCi
Overview of 77311R4ART05LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 77311R4ART05LF
77311R4ART05LF CAD Models
77311R4ART05LF Part Data Attributes
|
77311R4ART05LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
77311R4ART05LF
Amphenol FCi
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.094 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for 77311R4ART05LF
This table gives cross-reference parts and alternative options found for 77311R4ART05LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311R4ART05LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311R4AJT05 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 77311R4ART05LF vs 77311R4AJT05 |
77311RGALT05 | Board Connector, | Amphenol Communications Solutions | 77311R4ART05LF vs 77311RGALT05 |
77311R1AMT05 | Board Connector | Amphenol FCi | 77311R4ART05LF vs 77311R1AMT05 |
77311R8AFT05LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 77311R4ART05LF vs 77311R8AFT05LF |
77311R4AGT05LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 77311R4ART05LF vs 77311R4AGT05LF |
77311R4AVT05LF | Board Connector | Amphenol FCi | 77311R4ART05LF vs 77311R4AVT05LF |
77311RGAST05LF | Board Connector | Amphenol FCi | 77311R4ART05LF vs 77311RGAST05LF |
77311R8AWT05LF | Board Connector | Amphenol FCi | 77311R4ART05LF vs 77311R8AWT05LF |
77311R1ANT05 | Board Connector, | Amphenol Communications Solutions | 77311R4ART05LF vs 77311R1ANT05 |
77311R1AHT05LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 77311R4ART05LF vs 77311R1AHT05LF |