77311R4AJT05LF
Description: Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle,

Overview of 77311R4AJT05LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 77311R4AJT05LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 77311R4AJT05LF by Amphenol Communications Solutions

77311R4AJT05LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TUBE PACKAGING
Body Breadth
0.094 inch
Body Depth
0.1 inch
Body Length
0.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN (79) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.134 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. 77311R4AJT05LF
    Amphenol Communications Solutions
    Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle,
    VS

Alternate Parts for 77311R4AJT05LF

This table gives cross-reference parts and alternative options found for 77311R4AJT05LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311R4AJT05LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77311R1AWT05LF Board Connector Amphenol FCi 77311R4AJT05LF vs 77311R1AWT05LF
77311R5AKT05LF Board Connector Amphenol FCi 77311R4AJT05LF vs 77311R5AKT05LF
77311R1AKT05LF Board Connector Amphenol FCi 77311R4AJT05LF vs 77311R1AKT05LF
77311RTAYT05LF Board Connector Amphenol FCi 77311R4AJT05LF vs 77311RTAYT05LF
77311R1ANT05LF Board Connector Amphenol FCi 77311R4AJT05LF vs 77311R1ANT05LF
77311R1AST05LF Board Connector Amphenol FCi 77311R4AJT05LF vs 77311R1AST05LF
77311R4AUT05LF Board Connector Amphenol FCi 77311R4AJT05LF vs 77311R4AUT05LF
77311R1AMT05LF Board Connector Amphenol FCi 77311R4AJT05LF vs 77311R1AMT05LF
77311R5ALT05LF Board Connector Amphenol FCi 77311R4AJT05LF vs 77311R5ALT05LF
77311R8AET05LF Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 77311R4AJT05LF vs 77311R8AET05LF
Part Number Description Manufacturer Compare
77311R4AWT05LF Board Connector Amphenol FCi 77311R4AJT05LF vs 77311R4AWT05LF
77311RSAGT05LF Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 77311R4AJT05LF vs 77311RSAGT05LF
77311R1AFT05LF Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 77311R4AJT05LF vs 77311R1AFT05LF
77311RTAET05LF Board Connector Amphenol FCi 77311R4AJT05LF vs 77311RTAET05LF
77311R4ALT05LF Board Connector Amphenol FCi 77311R4AJT05LF vs 77311R4ALT05LF
77311R8ANT05LF Board Connector Amphenol FCi 77311R4AJT05LF vs 77311R8ANT05LF
77311RSADT05LF Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 77311R4AJT05LF vs 77311RSADT05LF
77311RGATT05LF Board Connector Amphenol FCi 77311R4AJT05LF vs 77311RGATT05LF
77311RTANT05LF Board Connector Amphenol FCi 77311R4AJT05LF vs 77311RTANT05LF
77311R4AHT05LF Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 77311R4AJT05LF vs 77311R4AHT05LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77311R4AJT05LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77311R4AJT05LF by Amphenol Communications Solutions

  • Please alert me when 77311R4AJT05LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 77311R4AJT05LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77311R4AJT05LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 77311R4AJT05LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77311R4AJT05LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77311R4AJT05LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: