77311-SBGC14LF
Amphenol FCi
Description: Board Connector

Overview of 77311-SBGC14LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
77311-402-00LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 00 Positions, 2.54 mm Pitch.
77311-518-16LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch.
77311-546-04LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 04 Positions, 2.54 mm Pitch.

CAD Models for 77311-SBGC14LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 77311-SBGC14LF by Amphenol FCi

77311-SBGC14LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.094 inch
Body Depth
0.1 inch
Body Length
1.4 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
CSA; UL
Terminal Length
0.209 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Withdrawl Force-Min
9 N
Want to compare parts?
  1. 77311-SBGC14LF
    Amphenol FCi
    Board Connector
    VS

Alternate Parts for 77311-SBGC14LF

This table gives cross-reference parts and alternative options found for 77311-SBGC14LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311-SBGC14LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77311-GBJKC14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-GBJKC14LF
77311-GBHKC14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-GBHKC14LF
77311-1BGR14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-1BGR14LF
77311-1BKC14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-1BKC14LF
77311-TBKKC14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-TBKKC14LF
77311-SBFKC14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-SBFKC14LF
77311-GBFT14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-GBFT14LF
77311-8BFT14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-8BFT14LF
77311-4BFC14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-4BFC14LF
77311-4BGT14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-4BGT14LF
Part Number Description Manufacturer Compare
77311-1BGT14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-1BGT14LF
77311-SBFC14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-SBFC14LF
77311-SBGT14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-SBGT14LF
77311-SBFT14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-SBFT14LF
77311-GBFT14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-GBFT14LF
77311-SBHC14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-SBHC14LF
77311-4BET14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-4BET14LF
77311-SBHT14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-SBHT14LF
77311-4BHR14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-4BHR14LF
77311-5BHKC14LF Board Connector Amphenol FCi 77311-SBGC14LF vs 77311-5BHKC14LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77311-SBGC14LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77311-SBGC14LF by Amphenol FCi

  • Please alert me when 77311-SBGC14LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 77311-SBGC14LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77311-SBGC14LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 77311-SBGC14LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77311-SBGC14LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77311-SBGC14LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: