77311-GBCT14LF
Amphenol FCi
Description: Board Connector

Overview of 77311-GBCT14LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 77311-GBCT14LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 77311-GBCT14LF by Amphenol FCi

77311-GBCT14LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.094 inch
Body Depth
0.1 inch
Body Length
1.4 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
CSA; UL
Terminal Length
0.085 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Withdrawl Force-Min
9 N
Want to compare parts?
  1. 77311-GBCT14LF
    Amphenol FCi
    Board Connector
    VS

Alternate Parts for 77311-GBCT14LF

This table gives cross-reference parts and alternative options found for 77311-GBCT14LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311-GBCT14LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77311-4BER14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-4BER14LF
77311-8BAC14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-8BAC14LF
77311-8BBT14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-8BBT14LF
77311-TAXT14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-TAXT14LF
77311-5BCKC14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-5BCKC14LF
77311-TBAR14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-TBAR14LF
77311-TBBKC14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-TBBKC14LF
77311-5BBC14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-5BBC14LF
77311-GAYKC14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-GAYKC14LF
77311-4AYKC14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-4AYKC14LF
Part Number Description Manufacturer Compare
77311-4BDT14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-4BDT14LF
77311-4BCC14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-4BCC14LF
77311-1BDR14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-1BDR14LF
77311-8AYC14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-8AYC14LF
77311-1BBT14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-1BBT14LF
77311-TBAC14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-TBAC14LF
77311-TBBT14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-TBBT14LF
77311-TBAR14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-TBAR14LF
77311-GAYT14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-GAYT14LF
77311-4AYKC14LF Board Connector Amphenol FCi 77311-GBCT14LF vs 77311-4AYKC14LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77311-GBCT14LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77311-GBCT14LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 77311-GBCT14LF would you like to use for your alert(s)?
  • Please alert me when 77311-GBCT14LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 77311-GBCT14LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77311-GBCT14LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 77311-GBCT14LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77311-GBCT14LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77311-GBCT14LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: