Part Details for 77311-GBCC12LF by Amphenol FCi
Overview of 77311-GBCC12LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-402-00LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 00 Positions, 2.54 mm Pitch. | |
77311-518-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch. | |
77311-546-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 04 Positions, 2.54 mm Pitch. |
Part Details for 77311-GBCC12LF
77311-GBCC12LF CAD Models
77311-GBCC12LF Part Data Attributes
|
77311-GBCC12LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
77311-GBCC12LF
Amphenol FCi
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.094 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.085 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 9 N |
Alternate Parts for 77311-GBCC12LF
This table gives cross-reference parts and alternative options found for 77311-GBCC12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311-GBCC12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311-TAXT12LF | Board Connector | Amphenol FCi | 77311-GBCC12LF vs 77311-TAXT12LF |
77311-GBCR12LF | Board Connector | Amphenol FCi | 77311-GBCC12LF vs 77311-GBCR12LF |
77311-1AWR12LF | Board Connector | Amphenol FCi | 77311-GBCC12LF vs 77311-1AWR12LF |
77311-5BBC12LF | Board Connector | Amphenol FCi | 77311-GBCC12LF vs 77311-5BBC12LF |
77311-GBAT12LF | Board Connector | Amphenol FCi | 77311-GBCC12LF vs 77311-GBAT12LF |
77311-1AYC12LF | Board Connector | Amphenol FCi | 77311-GBCC12LF vs 77311-1AYC12LF |
77311-SAYC12LF | Board Connector | Amphenol FCi | 77311-GBCC12LF vs 77311-SAYC12LF |
77311-GBDC12LF | Board Connector | Amphenol FCi | 77311-GBCC12LF vs 77311-GBDC12LF |
77311-8AYKC12LF | Board Connector | Amphenol FCi | 77311-GBCC12LF vs 77311-8AYKC12LF |
77311-GBAC12LF | Board Connector | Amphenol FCi | 77311-GBCC12LF vs 77311-GBAC12LF |