Part Details for 77311-815-36LF by Amphenol Communications Solutions
Overview of 77311-815-36LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-891-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
77311-887-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
77311-SAE-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. |
Price & Stock for 77311-815-36LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K9207
|
Newark | Bergstik-77311-815-36Lf Rohs Compliant: Yes |Amphenol Communications Solutions 77311-815-36LF RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.5600 | Buy Now |
DISTI #
77311-815-36LF-ND
|
DigiKey | CONN HEADER VERT 36POS 2.54MM Min Qty: 800 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6965 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.9100 | Buy Now |
Part Details for 77311-815-36LF
77311-815-36LF CAD Models
77311-815-36LF Part Data Attributes
|
77311-815-36LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
77311-815-36LF
Amphenol Communications Solutions
|
Samacsys Description | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Samacsys Modified On | 2023-10-14 07:33:05 |