Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
54102-T05-10 |
Amphenol Communications Solutions |
BERGSTIK 0.100,TH-REPLACMNT 77313-401-20LF |
|
77311-102-20LF |
Amphenol Communications Solutions |
BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 20 Positions, 2.54 mm Pitch. |
|
77311-846-20LF |
Amphenol Communications Solutions |
BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 20 Positions, 2.54 mm Pitch. |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Conn, Header, 20Pos, 1Row, 2.54Mm, Th, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Straight, Product Range:Bergstik 77311 Series Rohs Compliant: Yes |Amphenol Communications Solutions 77311-802-20LF
RoHS:
Compliant
Min Qty:
800
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
500
$0.8440
-
1,000
$0.7400
|
$0.7400 / $0.8440
|
Buy Now
|
|
DISTI #
77311-802-20LF-ND
|
DigiKey
|
CONN HEADER VERT 20POS 2.54MM
Min Qty:
800
Lead time:
9 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$0.8340
|
Buy Now
|
|
|
|
|
Amphenol Communications Solutions
|
|
Want to compare parts?
-
Amphenol Communications Solutions
VS
-