Datasheets
77311-5BJT26LF by: Amphenol FCi

Board Connector

Part Details for 77311-5BJT26LF by Amphenol FCi

Overview of 77311-5BJT26LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
77311-402-00LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 00 Positions, 2.54 mm Pitch.
77311-518-16LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch.
77311-546-04LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 04 Positions, 2.54 mm Pitch.

Part Details for 77311-5BJT26LF

77311-5BJT26LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

77311-5BJT26LF Part Data Attributes

77311-5BJT26LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
77311-5BJT26LF Amphenol FCi Board Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.094 inch
Body Depth 0.1 inch
Body Length 2.6 inch
Connector Type BOARD CONNECTOR
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Durability 100 Cycles
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 10u inch
Rated Current (Signal) 3 A
Reference Standard CSA; UL
Terminal Length 0.095 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 26
UL Flammability Code 94V-0
Withdrawl Force-Min 9 N

Alternate Parts for 77311-5BJT26LF

This table gives cross-reference parts and alternative options found for 77311-5BJT26LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311-5BJT26LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
77311-8BHR26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-8BHR26LF
77311-TBGKC26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-TBGKC26LF
77311-SBJT26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-SBJT26LF
77311-SBHR26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-SBHR26LF
77311-5BHT26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-5BHT26LF
77311-8BGT26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-8BGT26LF
77311-5BHR26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-5BHR26LF
77311-4BKT26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-4BKT26LF
77311-SBGKC26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-SBGKC26LF
77311-SBHKC26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-SBHKC26LF
Part Number Description Manufacturer Compare
77311-SBGKC26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-SBGKC26LF
77311-1BJT26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-1BJT26LF
77311-4BJKC26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-4BJKC26LF
77311-1BHR26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-1BHR26LF
77311-TBKT26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-TBKT26LF
77311-TBJC26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-TBJC26LF
77311-4BJT26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-4BJT26LF
77311-SBJT26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-SBJT26LF
77311-GBKC26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-GBKC26LF
77311-8BHC26LF Board Connector Amphenol FCi 77311-5BJT26LF vs 77311-8BHC26LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77311-5BJT26LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77311-5BJT26LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 77311-5BJT26LF would you like to use for your alert(s)?
  • Please alert me when 77311-5BJT26LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 77311-5BJT26LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77311-5BJT26LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 77311-5BJT26LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77311-5BJT26LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77311-5BJT26LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: