77311-4AR-15LF
Description: Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,

Overview of 77311-4AR-15LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
77311-802-15LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 15 Positions, 2.54 mm Pitch.
77311-518-15LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 15 Positions, 2.54 mm Pitch.
77311-824-15LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 15 Positions, 2.54 mm Pitch.

CAD Models for 77311-4AR-15LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 77311-4AR-15LF by Amphenol Communications Solutions

77311-4AR-15LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.094 inch
Body Depth
0.1 inch
Body Length
1.5 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN (79) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
2121VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
79u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.095 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. 77311-4AR-15LF
    Amphenol Communications Solutions
    Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,
    VS

Alternate Parts for 77311-4AR-15LF

This table gives cross-reference parts and alternative options found for 77311-4AR-15LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311-4AR-15LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
77311-8APT15LF Board Connector Amphenol FCi 77311-4AR-15LF vs 77311-8APT15LF
77311-SAMR15 Board Connector, Amphenol Communications Solutions 77311-4AR-15LF vs 77311-SAMR15
77311-1ANR15LF Board Connector Amphenol FCi 77311-4AR-15LF vs 77311-1ANR15LF
77311-5AR-15 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Amphenol Communications Solutions 77311-4AR-15LF vs 77311-5AR-15
77311-SAMC15 Board Connector, Amphenol Communications Solutions 77311-4AR-15LF vs 77311-SAMC15
77311-GAR-15 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Amphenol Communications Solutions 77311-4AR-15LF vs 77311-GAR-15
77311-TAN-15 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Amphenol Communications Solutions 77311-4AR-15LF vs 77311-TAN-15
77311-8ARR15LF Board Connector Amphenol FCi 77311-4AR-15LF vs 77311-8ARR15LF
77311-GAR-15 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 77311-4AR-15LF vs 77311-GAR-15
77311-4AMR15 Board Connector, Amphenol Communications Solutions 77311-4AR-15LF vs 77311-4AMR15
Part Number Description Manufacturer Compare
77311-SAS-15LF Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Amphenol Communications Solutions 77311-4AR-15LF vs 77311-SAS-15LF
77311-TANR15LF Board Connector Amphenol FCi 77311-4AR-15LF vs 77311-TANR15LF
77311-5ASC15LF Board Connector Amphenol FCi 77311-4AR-15LF vs 77311-5ASC15LF
77311-5ANC15LF Board Connector Amphenol FCi 77311-4AR-15LF vs 77311-5ANC15LF
77311-SAP-15LF Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Amphenol Communications Solutions 77311-4AR-15LF vs 77311-SAP-15LF
77311-8ASC15LF Board Connector Amphenol FCi 77311-4AR-15LF vs 77311-8ASC15LF
77311-5AM-15LF Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Amphenol FCi 77311-4AR-15LF vs 77311-5AM-15LF
77311-GAPC15LF Board Connector Amphenol FCi 77311-4AR-15LF vs 77311-GAPC15LF
77311-SARR15LF Board Connector Amphenol FCi 77311-4AR-15LF vs 77311-SARR15LF
77311-5ART15LF Board Connector Amphenol FCi 77311-4AR-15LF vs 77311-5ART15LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 77311-4AR-15LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 77311-4AR-15LF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 77311-4AR-15LF would you like to use for your alert(s)?
  • Please alert me when 77311-4AR-15LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 77311-4AR-15LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 77311-4AR-15LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 77311-4AR-15LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 77311-4AR-15LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 77311-4AR-15LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: