There are no models available for this part yet.
Overview of 77311-4AMC05LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-4AMC05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 05 Positions, 2.54 mm Pitch. | |
77311-402-00LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 00 Positions, 2.54 mm Pitch. | |
77311-518-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch. |
Price & Stock for 77311-4AMC05LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51Y9202
|
Newark | Bergstik-Derog 13-Sys-001 /Bag Rohs Compliant: Yes |Amphenol Communications Solutions 77311-4AMC05LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 | Buy Now | |
DISTI #
77311-4AMC05LF-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 5000 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2901 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.2380 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2546 / $0.3712 | Buy Now |
CAD Models for 77311-4AMC05LF by Amphenol Communications Solutions
Part Data Attributes for 77311-4AMC05LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|