Part Details for 77311-4AMT26 by Amphenol Communications Solutions
Overview of 77311-4AMT26 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-402-00LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 00 Positions, 2.54 mm Pitch. | |
77311-518-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch. | |
77311-546-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 04 Positions, 2.54 mm Pitch. |
Part Details for 77311-4AMT26
77311-4AMT26 CAD Models
77311-4AMT26 Part Data Attributes
|
77311-4AMT26
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
77311-4AMT26
Amphenol Communications Solutions
Board Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.094 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (150) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 77311-4AMT26
This table gives cross-reference parts and alternative options found for 77311-4AMT26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77311-4AMT26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
77311-1ANC26 | Amphenol FCi | Check for Price | Board Connector | 77311-4AMT26 vs 77311-1ANC26 |
77311-GAP-26 | Amphenol Communications Solutions | Check for Price | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | 77311-4AMT26 vs 77311-GAP-26 |
77311-1AP-26LF | Amphenol Communications Solutions | Check for Price | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | 77311-4AMT26 vs 77311-1AP-26LF |
77311-8APT26 | Amphenol FCi | Check for Price | Board Connector | 77311-4AMT26 vs 77311-8APT26 |
77311-8AN-26 | Amphenol Communications Solutions | Check for Price | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | 77311-4AMT26 vs 77311-8AN-26 |
77311-GANR26LF | Amphenol FCi | Check for Price | Board Connector | 77311-4AMT26 vs 77311-GANR26LF |
77311-5AS-26 | Amphenol Communications Solutions | Check for Price | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | 77311-4AMT26 vs 77311-5AS-26 |
77311-4APR26LF | Amphenol FCi | Check for Price | Board Connector | 77311-4AMT26 vs 77311-4APR26LF |
77311-GAMR26LF | Amphenol FCi | Check for Price | Board Connector | 77311-4AMT26 vs 77311-GAMR26LF |
77311-4APR26 | Amphenol FCi | Check for Price | Board Connector | 77311-4AMT26 vs 77311-4APR26 |