There are no models available for this part yet.
Overview of 77311-483-03LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-124-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch. | |
77311-827-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch. | |
77311-415-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch. |
Price & Stock for 77311-483-03LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG77311-483-03LF
|
Heilind Electronics | BERGSTIK DUBOX / PV / BERGSTIK | Americas - 2250 in Stock |
|
$0.3708 / $0.3904 | Buy Now | |
DISTI #
60889819
|
Verical | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.4800 | Buy Now | |
DISTI #
BRG77311-483-03LF
|
Interstate Connecting Components | BERGSTIK DUBOX / PV / BERGSTIK | 750 |
|
$0.3708 / $0.3904 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2397 |
|
RFQ |
CAD Models for 77311-483-03LF by Amphenol FCi
Part Data Attributes for 77311-483-03LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Manufacturer Series
|
77311
|
Related Parts for 77311-483-03LF
-
86093968813755V1LFHeaders and Edge Type Connectors
-
SWPA6045S6R8MTFixed Inductors
-
STM32F031F6P7Microcontrollers
-
LM2576D2TR4-5GSwitching Regulator or Controllers
-
MC7815CTGLinear Regulator ICs
-
AD8656ARZ-REEL7Operational Amplifiers
-
2SC2712Small Signal Bipolar Transistors
-
MIC2800-G4SYML-TRPower Management Circuits
-
BZV55C5V1Zener Diodes