Part Details for 77311-402-23LF by Amphenol Communications Solutions
Overview of 77311-402-23LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-827-23LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 23 Positions, 2.54 mm Pitch. | |
77311-518-23LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 23 Positions, 2.54 mm Pitch. | |
77311-101-23LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 23 Positions, 2.54 mm Pitch. |
Price & Stock for 77311-402-23LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ5512
|
Newark | Bergstik |Amphenol Communications Solutions 77311-402-23LF RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.6860 | Buy Now |
DISTI #
77311-402-23LF-ND
|
DigiKey | CONN HEADER VERT 23POS 2.54MM Min Qty: 2400 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6585 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 100 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.4590 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
300 Partner Stock |
|
$0.6830 / $1.1300 | Buy Now |
DISTI #
C1S227402047886
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 300 |
|
$0.7220 / $1.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
300 Partner Stock |
|
$0.6830 / $1.1300 | Buy Now |