Part Details for 77311-1AN-02LF by Amphenol Corporation
Overview of 77311-1AN-02LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-101T02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 02 Positions, 2.54 mm Pitch. | |
77311-487-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 02 Positions, 2.54 mm Pitch. | |
77311-1AU-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical header, Through Hole, Single Row, 02 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 77311-1AN-02LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77311-1AN-02LF
|
Avnet Americas | BERGSTIK - Bag (Alt: 77311-1AN-02LF) RoHS: Compliant Min Qty: 16000 Package Multiple: 1000 Lead time: 6 Weeks, 5 Days Container: Bag | 0 |
|
$0.3281 | Buy Now |
DISTI #
649-77311-1AN-02LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK STR RoHS: Compliant | 885 |
|
$0.3540 / $0.7900 | Buy Now |