Part Details for 77311-129-04LF by Amphenol Corporation
Overview of 77311-129-04LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S30-04LF | Amphenol Communications Solutions | 54102-S30-04LF-SH HDR DR VERT TH | |
54102-S3002LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-822-04LF | |
77311-546-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 04 Positions, 2.54 mm Pitch. |
Price & Stock for 77311-129-04LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77311-129-04LF
|
Avnet Americas | Connector Unshrouded Header 4 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: 77311-129-04LF) Min Qty: 6000 Package Multiple: 500 Lead time: 6 Weeks, 5 Days Container: Bag | 0 |
|
$0.2294 / $0.2412 | Buy Now |
DISTI #
649-77311-129-04LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK | 0 |
|
$0.2740 / $0.2780 | Order Now |