-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
557GI-06LFT | Renesas Electronics Corporation | 2 to 4 Differential PCIe GEN1 Clock MUX | |
843034EYI-06LF | Renesas Electronics Corporation | FemtoClock™ Multi-Rate 3.3V LVPECL Frequency Synthesizer | |
557G-06LF | Renesas Electronics Corporation | 2 to 4 Differential PCIe GEN1 Clock MUX |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K8869
|
Newark | Connector, Header, 6Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Fci Bergstik 77311 Series Rohs Compliant: Yes |Amphenol Communications Solutions 77311-118-06LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 783 |
|
$0.1150 | Buy Now |
DISTI #
609-5682-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1144 In Stock |
|
$0.1920 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.1747 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant |
7869 In Stock |
|
$0.1697 / $0.2113 | Buy Now |
DISTI #
77311-118-06LF
|
TME | Connector: pin strips, pin header, BERGSTIK, male, PIN: 6, straight Min Qty: 1 | 0 |
|
$0.2040 / $0.2960 | RFQ |
DISTI #
C1S227401379867
|
Chip1Stop | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant pbFree: Yes | 6377 |
|
$0.1660 / $0.1810 | Buy Now |
DISTI #
C1S227400296178
|
Chip1Stop | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant pbFree: Yes | 2977 |
|
$0.1860 / $0.2580 | Buy Now |
DISTI #
C1S227400064214
|
Chip1Stop | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant pbFree: Yes | 867 |
|
$0.2290 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant |
7869 In Stock |
|
$0.1697 / $0.2113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy