Part Details for 77311-118-03LF by Amphenol FCi
Overview of 77311-118-03LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-124-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch. | |
77311-827-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch. | |
77311-415-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch. |
Price & Stock for 77311-118-03LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00908086
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 4 Weeks Date Code: 2412 | Europe - 27000 |
|
$0.2799 | Buy Now |
DISTI #
V99:2348_06404236
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2143 | Americas - 1358 |
|
$0.2645 / $0.2889 | Buy Now |
DISTI #
V36:1790_06404236
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2143 | Americas - 802 |
|
$0.2627 / $0.3484 | Buy Now |
DISTI #
BRG77311-118-03LF
|
Heilind Electronics | BERGSTIK | Americas - 0 in Stock |
|
$0.3361 / $0.3533 | Buy Now |
DISTI #
BRG77311-118-03LF
|
Interstate Connecting Components | BERGSTIK | 0 |
|
$0.3361 / $0.3533 | Buy Now |