Part Details for 77303-048 by Amphenol Communications Solutions
Overview of 77303-048 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 77303-048
77303-048 CAD Models
77303-048 Part Data Attributes
|
77303-048
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
77303-048
Amphenol Communications Solutions
Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 77303-048
This table gives cross-reference parts and alternative options found for 77303-048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 77303-048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
008223096736904 | Kyocera AVX Components | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female | 77303-048 vs 008223096736904 |
76282-748 | Amphenol Communications Solutions | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | 77303-048 vs 76282-748 |
008223096771903 | Kyocera AVX Components | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Crimp Terminal | 77303-048 vs 008223096771903 |
ISD2-48-D-M | Samtec Inc | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female | 77303-048 vs ISD2-48-D-M |
ESQT-148-03-F-D-309 | Samtec Inc | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 77303-048 vs ESQT-148-03-F-D-309 |
008223096753901 | Kyocera AVX Components | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle | 77303-048 vs 008223096753901 |
008223096771901 | Kyocera AVX Components | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle | 77303-048 vs 008223096771901 |
008223096721903 | Kyocera AVX Components | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Crimp Terminal | 77303-048 vs 008223096721903 |
55-123-096C-MIL | Cristek Interconnects Inc | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 77303-048 vs 55-123-096C-MIL |
PSSHSM-548-D-06-H-TR-P-LF | Major League Electronics | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | 77303-048 vs PSSHSM-548-D-06-H-TR-P-LF |