-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5330
|
Newark | D Sub Connector, R/A, Plug, 9Pos, Tht, Ip68, D Sub Connector Type:Standard, Gender:Plug, Product Range:Seal-D 773-E Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 773-E09-113R461 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 / $8.4400 | Buy Now |
DISTI #
NOR1857-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1317 In Stock |
|
$5.8530 / $9.8300 | Buy Now |
DISTI #
636-773-E09-113R461
|
Mouser Electronics | D-Sub Standard Connectors IP67 9 M R/A .283 HW RoHS: Compliant | 179 |
|
$5.7900 / $9.7300 | Buy Now |
|
Future Electronics | 773 series, 0.283” footprint, male 9 pin, bracket w/ insert and boardlock RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 5Bulk |
|
$6.5000 / $6.7800 | Buy Now |
|
Future Electronics | 773 series, 0.283” footprint, male 9 pin, bracket w/ insert and boardlock RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 90 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$6.5000 / $6.5800 | Buy Now |
DISTI #
TEX773-E09-113R461
|
Heilind Electronics | Americas - 30 in Stock |
|
$7.1613 / $7.5255 | Buy Now | |
|
Onlinecomponents.com | IP67 Male 0.283" Footprint D-Sub 9 Position Right Angle Vertical Solder RoHS: Compliant | 0 |
|
$6.3900 / $9.3200 | Buy Now |
|
Bristol Electronics | 163 |
|
RFQ | ||
|
Quest Components | 1 |
|
$8.1800 / $12.2700 | Buy Now | |
DISTI #
TEX773-E09-113R461
|
Interstate Connecting Components | 10 |
|
$7.1613 / $7.5255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
773-E09-113R461
NorComp
Buy Now
Datasheet
|
Compare Parts:
773-E09-113R461
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.426 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYETHYLENE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.845 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.743 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |