There are no models available for this part yet.
Overview of 773-166/K194-4045 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1240-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451MXC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 773-166/K194-4045 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R4843
|
Newark | Pushwire Splicing Connector, 6-Conductor, Blackbox Of 50 Pieces |Wago 773-166/K194-4045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1700 / $14.1000 | Buy Now | |
DISTI #
2946-773-166/K194-4045-ND
|
DigiKey | 6-CONDUCTOR, BLACK - 50 PC BOX Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$6.3098 / $7.8800 | Buy Now | |
Future Electronics | PUSH-WIRE CONNECTOR FOR JUNCTION BOXES 6-CONDUCTOR TERMINAL BLOCK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 5Box |
|
$12.5900 / $13.2200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1500 / $12.4500 | Buy Now |