Part Details for 773-164/K194-4045 by WAGO Innovative Connections
Overview of 773-164/K194-4045 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1240-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451MXC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 773-164/K194-4045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4842
|
Newark | Pushwire Splicing Connector, 4-Conductor, Orangebox Of 100 Pieces |Wago 773-164/K194-4045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9200 / $19.2900 | Buy Now |
DISTI #
2946-773-164/K194-4045-ND
|
DigiKey | 4-CONDUCTOR, ORANGE - 100 PC BOX Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$11.2606 / $17.2600 | Buy Now |
|
Future Electronics | 773 Series 4 Position 16-12 / 18-12 AWG Junction Box PushWire Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 3Box |
|
$12.0900 / $12.7000 | Buy Now |
|
Onlinecomponents.com | Pushwire Splicing Connector, 4-Conductor, Orangebox Of 100 Pieces |Wago 773-164/K194-4045 RoHS: Compliant | 0 |
|
$12.5200 / $17.0300 | Buy Now |