Part Details for 773-116/K194-4045 by WAGO Innovative Connections
Overview of 773-116/K194-4045 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1240-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451MXC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 773-116/K194-4045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6899
|
Newark | Terminal Block, Pluggable, 6Pos, 12Awg, Pitch Spacing:-, No. Of Positions:6Positions, Wire Size (Awg):18Awg To 12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V Rohs Compliant: Yes |Wago 773-116/K194-4045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 536 |
|
$0.3620 / $0.4650 | Buy Now |
DISTI #
2946-773-116/K194-4045-ND
|
DigiKey | PUSHWIRE SPLICING CONNECTOR, 6- Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
389 In Stock |
|
$9.1425 / $11.4200 | Buy Now |
|
Future Electronics | 6 Conductor 14 - 12 AWG Push-Wire Connector for Junction Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 100Box |
|
$8.9700 / $9.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4100 / $16.8800 | Buy Now |
|
New Advantage Corporation | 6 Conductor 14 - 12 AWG Push-Wire Connector for Junction Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 80 |
|
$11.0300 / $11.8100 | Buy Now |
Part Details for 773-116/K194-4045
773-116/K194-4045 CAD Models
773-116/K194-4045 Part Data Attributes
|
773-116/K194-4045
WAGO Innovative Connections
Buy Now
|
Compare Parts:
773-116/K194-4045
WAGO Innovative Connections
|
Samacsys Manufacturer | Wago |