Part Details for 77255 SL005 by Alpha Wire
Overview of 77255 SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77255 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6709
|
Newark | Ecogen Ecocable 28Awg 6Cond Foil/Braid Mppe 77255 Sl 005 100 Ft |Alpha Wire 77255 SL005 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$963.5900 / $1,033.9300 | Buy Now |
DISTI #
77255SL005-ND
|
DigiKey | CABLE 6CON 28AWG SLATE SHLD Min Qty: 500 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.7426 | Buy Now |
DISTI #
602-77255-100-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 6 Conductor 600V SupraShield, MPPE, MPPE 100 ft Spool Slate RoHS: Compliant | 0 |
|
$931.4500 | Order Now |
Part Details for 77255 SL005
77255 SL005 CAD Models
77255 SL005 Part Data Attributes
|
77255 SL005
Alpha Wire
Buy Now
|
Compare Parts:
77255 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |