Part Details for 7724E2664-9 by TE Connectivity
Results Overview of 7724E2664-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7724E2664-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7724E2664-9-ND
|
DigiKey | CABLE TWINAXIAL 24AWG Min Qty: 2500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4846 | Buy Now |
DISTI #
VDL:6620_23913143
|
Arrow Electronics | CHEMINAX 77 OHM AWG 24 19 STRANDS OF AWG 36 DATA. RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2031 | Americas - 200 |
|
$10.6750 | Buy Now |
|
Onlinecomponents.com | 7724E2664-9 |
2222 Partner Stock |
|
$4.6800 / $7.5900 | Buy Now |
DISTI #
69858290
|
Verical | CHEMINAX 77 OHM AWG 24 19 STRANDS OF AWG 36 DATA. RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 | Americas - 2222 |
|
$4.8500 / $5.1300 | Buy Now |
DISTI #
87725679
|
Verical | CHEMINAX 77 OHM AWG 24 19 STRANDS OF AWG 36 DATA. RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2031 | Americas - 200 |
|
$10.6750 | Buy Now |
DISTI #
000000000001127413
|
Sager | TE Connectivity 7724E2664-9 | 0 |
|
Buy Now | |
|
Master Electronics | 7724E2664-9 |
2222 Partner Stock |
|
$4.6800 / $7.5900 | Buy Now |
Part Details for 7724E2664-9
7724E2664-9 CAD Models
7724E2664-9 Part Data Attributes
|
7724E2664-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7724E2664-9
TE Connectivity
Wire And Cable
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |