Part Details for 7724-001 by Tusonix
Overview of 7724-001 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 7724-001
7724-001 CAD Models
7724-001 Part Data Attributes
|
7724-001
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7724-001
Tusonix
Feed Through Capacitor, 1 Function(s), 100V, 5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C FILTER-1200 PF | |
Capacitance | 800 µF | |
Diameter | 46.02 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 15.8 mm | |
Insertion Loss-Max | 55 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) |