Part Details for 77235 SL005 by Alpha Wire
Overview of 77235 SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77235 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9003
|
Newark | Ecogen Ecocable, Foil/Braid Shielded Multconductor, 9 Conductor, 14 Awg, 100 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:9Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.08Mmâ², Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 77235 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$4,533.5500 | Buy Now |
DISTI #
77235SL005-ND
|
DigiKey | CABLE 9CON 14AWG SLATE SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$40.8345 | Buy Now |
DISTI #
602-77235-100-09
|
Mouser Electronics | Multi-Conductor Cables 14 AWG 9 Conductor 600V SupraShield, MPPE, MPPE 100 ft Spool Slate RoHS: Compliant | 0 |
|
$4,082.9900 | Order Now |