-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1508-13NGLC | Coilcraft Inc | General Purpose Inductor, 0.013uH, 2%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-13NGLB | Coilcraft Inc | General Purpose Inductor, 0.013uH, 2%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-13NGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7721-13NG-ND
|
DigiKey | WASHER SHOULDER NYLON Min Qty: 5000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5915 | Buy Now |
DISTI #
532-7721-13NG
|
Mouser Electronics | Heat Sinks Nylon Shoulder Washer, 5.89/6.05mm OD, 2.87/3.00mm ID RoHS: Compliant | 3379 |
|
$0.1350 / $0.2300 | Buy Now |
|
Future Electronics | Shoulder Washer 0.051" (1.30mm) Thick Nylon RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.5400 | Buy Now |
|
Bisco Industries | 8473 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5490 / $1.1490 | Buy Now |
DISTI #
66766088
|
Verical | Washer Shoulder 2.87mm-ID 5.89mm-OD 4.11mm-THK Nylon RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10772 |
|
$32.1300 | Buy Now |
DISTI #
66761769
|
Verical | Washer Shoulder 2.87mm-ID 5.89mm-OD 4.11mm-THK Nylon RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 94 |
|
$3.4644 / $31.4384 | Buy Now |
DISTI #
53830695
|
Verical | Washer Shoulder 2.87mm-ID 5.89mm-OD 4.11mm-THK Nylon RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$31.4384 | Buy Now |
DISTI #
000000000002160482
|
Sager | Heat Sinks Nylon Shoulder Washer, 5.89/6.05mm Outer Diameter, 2.87/3.00mm ID Min Qty: 5000 | 0 |
|
$0.1412 / $0.5973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy