Part Details for 7721-11NG by BOYD Laconia
Overview of 7721-11NG by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0807SQ-11NGLB | Coilcraft Inc | General Purpose Inductor, 0.0112uH, 2%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT | |
0807SQ-11NGLC | Coilcraft Inc | General Purpose Inductor, 0.0112uH, 2%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT | |
0807SQ-11NGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |
Price & Stock for 7721-11NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7721-11NG-ND
|
DigiKey | WASHER SHOULDER NYLON Min Qty: 4000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6546 | Buy Now |
DISTI #
532-7721-11NG
|
Mouser Electronics | Heat Sinks Nylon Shoulder Washer, 7.80/8.05mm OD, 2.87/3.00mm Inner Diameter, 3.56/3.81mm RoHS: Compliant | 0 |
|
$0.4460 / $0.4730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.5460 | Buy Now |
|
Onlinecomponents.com | Washer Shoulder 2.87mm-ID 7.8mm-OD 3.56mm-THK Nylon RoHS: Compliant | 0 |
|
$0.6400 / $0.6890 | Buy Now |
DISTI #
000000000002160481
|
Sager | Heat Sinks Nylon Shoulder Washer, 7.80/8.05mm Outer Diameter, 2.87/3.00mm ID, 3.56/3.81mm Min Qty: 4000 | 0 |
|
$0.4418 / $0.6041 | Buy Now |