Part Details for 77203 by Pico Electronics Inc
Overview of 77203 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51772-031LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 72S Right Angle Receptacle, Press Fit | |
51772-033LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 24S Right Angle Receptacle, Solder To Board | |
51772-032LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 12S Right Angle Receptacle, Solder To Board |
Part Details for 77203
77203 CAD Models
77203 Part Data Attributes
|
77203
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
77203
Pico Electronics Inc
Power Transformer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | AUDIO | |
Approvals | MIL-PRF-27 | |
Height | 14.35 mm | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 75 kHz | |
Operating Frequency-Min | 0.15 kHz | |
Primary Impedance | 20 OHMS CT | |
Secondary Impedance | 8 OHMS CT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 14 mm |