Part Details for 77202 by Brady Worldwide Inc
Overview of 77202 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-202GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-244GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 24 Positions, 30u\\ Gold plating, GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-221GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 22 Positions, 100u\\ Tin plating, GW Compatible LCP, With Pegs, Tray Packing. |
Price & Stock for 77202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11K8439
|
Newark | Cone-4Side-35H-Yl/Bk-Wet Floor/Each |Brady 77202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$115.9900 | Buy Now |
DISTI #
2267-77202-ND
|
DigiKey | CONE-4SIDE-35H-YL/BK-WET FLOOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$120.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.4000 / $115.9900 | Buy Now |