Part Details for 77201C by Murata Power Solutions
Overview of 77201C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77201C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001708583
|
Sager | Pulse Transformers 1:1turn 1mH 2uH 50pF | 0 |
|
Buy Now |
Part Details for 77201C
77201C CAD Models
77201C Part Data Attributes:
|
77201C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
77201C
Murata Power Solutions
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 120 V-us | |
Height | 12.3 mm | |
Isolation Voltage | 2500 V | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 1000 µH | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 20.3 mm |