Part Details for 772-E25-113R001 by NorComp
Overview of 772-E25-113R001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 772-E25-113R001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X9679
|
Newark | D Sub Connector, Plug, 25 Position, Ip68, D Sub Connector Type:Standard, Gender:Plug, Product Range:Seal-D 772-E Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 772-E25-113R001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $10.1500 | Buy Now |
DISTI #
NOR1008-ND
|
DigiKey | CONN D-SUB PLUG 25P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8783 / $14.3200 | Buy Now |
DISTI #
636-772-E25-113R001
|
Mouser Electronics | D-Sub Standard Connectors IP67 Solder Cup D-Sub Machined Contacts RoHS: Compliant | 58 |
|
$6.8700 / $14.6200 | Buy Now |
|
Future Electronics | 772-E Series 25 position high density vertical Male waterproof D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$8.1100 / $8.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7100 / $10.1200 | Buy Now |
Part Details for 772-E25-113R001
772-E25-113R001 CAD Models
772-E25-113R001 Part Data Attributes
|
772-E25-113R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
772-E25-113R001
NorComp
D SUBMINIATURE CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | IP67 | |
Board Mounting Option | HOLE 0.126 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.254 inch | |
Body Length | 2.087 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 1000000000 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 15 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.189 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 772-E25-113R001
This table gives cross-reference parts and alternative options found for 772-E25-113R001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 772-E25-113R001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
627-025-221-071 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | EDAC Inc | 772-E25-113R001 vs 627-025-221-071 |
627-M25-320-GN5 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 772-E25-113R001 vs 627-M25-320-GN5 |
627-025-621-257 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 772-E25-113R001 vs 627-025-621-257 |
627-M25-623-LT5 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 772-E25-113R001 vs 627-M25-623-LT5 |
627-M25-623-LN6 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 772-E25-113R001 vs 627-M25-623-LN6 |
627-M25-623-BT3 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 772-E25-113R001 vs 627-M25-623-BT3 |
627-M25-223-WT5 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 772-E25-113R001 vs 627-M25-223-WT5 |
627-M25-220-GN2 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 772-E25-113R001 vs 627-M25-220-GN2 |
627-025-622-249 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 772-E25-113R001 vs 627-025-622-249 |
627-M25-323-WT2 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 772-E25-113R001 vs 627-M25-323-WT2 |