Part Details for 772-E15-113R051 by NorComp
Overview of 772-E15-113R051 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 772-E15-113R051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8944
|
Newark | D Sub Connector, Plug, 15Pos, Th, Ip68, D Sub Connector Type:Standard, Gender:Plug, Product Range:Seal-D 772-E Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 772-E15-113R051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$1.7100 | Buy Now |
DISTI #
NOR1057-ND
|
DigiKey | CONN D-SUB PLUG 15P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
64 In Stock |
|
$5.6892 / $11.8900 | Buy Now |
DISTI #
636-772-E15-113R051
|
Mouser Electronics | D-Sub Standard Connectors IP67,15P M VERT NI W/CLINCH NUT 10 RoHS: Compliant | 7 |
|
$5.6800 / $11.2200 | Buy Now |
|
Future Electronics | 15 Position 2 Row Vertical Male Pin Through Hole D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 120Tray |
|
$6.4100 / $6.6900 | Buy Now |
|
Future Electronics | 15 Position 2 Row Vertical Male Pin Through Hole D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$6.4100 / $6.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5600 / $9.1700 | Buy Now |
Part Details for 772-E15-113R051
772-E15-113R051 CAD Models
772-E15-113R051 Part Data Attributes
|
772-E15-113R051
NorComp
Buy Now
Datasheet
|
Compare Parts:
772-E15-113R051
NorComp
CONN D-SUB PLUG 15POS VERT SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | IP67 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.496 inch | |
Body Depth | 0.254 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 1000000000 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 15 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.189 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |