Part Details for 772-E09-213R051 by NorComp
Overview of 772-E09-213R051 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 772-E09-213R051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1136
|
Newark | D-Sub Connector, Rcpt, 9Pos, Th, Ip68, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Seal-D 772-E Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 772-E09-213R051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 176 |
|
$6.3300 / $10.6300 | Buy Now |
DISTI #
NOR1054-ND
|
DigiKey | CONN D-SUB RCPT 9P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
15642 In Stock |
|
$6.0883 / $10.2200 | Buy Now |
DISTI #
636-772-E09-213R051
|
Mouser Electronics | D-Sub Standard Connectors IP67 Female D-Sub 9 Position Straight Vertical Solder RoHS: Compliant | 935 |
|
$6.0700 / $10.1700 | Buy Now |
|
Future Electronics | 772-E Series 09 position high density vertical Female waterproof D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks Container: Box | 45Box |
|
$7.7400 / $7.8800 | Buy Now |
DISTI #
TEX772-E09-213R051
|
Heilind Electronics | Americas - 18 in Stock |
|
$8.1053 / $9.8298 | Buy Now | |
|
Onlinecomponents.com | IP67 Female D-Sub 9 Position Straight Vertical Solder RoHS: Compliant | 0 |
|
$6.6700 / $8.7600 | Buy Now |
DISTI #
TEX772-E09-213R051
|
Interstate Connecting Components | 6 |
|
$8.1053 / $9.8298 | Buy Now |
Part Details for 772-E09-213R051
772-E09-213R051 CAD Models
772-E09-213R051 Part Data Attributes
|
772-E09-213R051
NorComp
Buy Now
Datasheet
|
Compare Parts:
772-E09-213R051
NorComp
CONN D-SUB RCPT 9POS VERT SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR |