Part Details for 772-E09-213R011 by NorComp
Overview of 772-E09-213R011 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 772-E09-213R011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X9673
|
Newark | D Sub Connector, Receptacle, 9 Position, Ip68, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Seal-D 772-E Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Rohs Compliant: Yes |Norcomp 772-E09-213R011 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 / $9.5400 | Buy Now |
DISTI #
NOR1053-ND
|
DigiKey | CONN D-SUB RCPT 9P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1 In Stock |
|
$5.9776 / $10.0400 | Buy Now |
DISTI #
636-772-E09-213R011
|
Mouser Electronics | D-Sub Standard Connectors IP67 Female D-Sub 9 Position Straight Vertical Solder RoHS: Compliant | 21 |
|
$6.2800 / $10.5400 | Buy Now |
|
Future Electronics | 9 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks Container: Tray | 135Tray |
|
$7.9200 / $8.0700 | Buy Now |
|
Onlinecomponents.com | IP67 Female D-Sub 9 Position Straight Vertical Solder RoHS: Compliant | 0 |
|
$5.8200 / $9.6000 | Buy Now |
Part Details for 772-E09-213R011
772-E09-213R011 CAD Models
772-E09-213R011 Part Data Attributes
|
772-E09-213R011
NorComp
Buy Now
Datasheet
|
Compare Parts:
772-E09-213R011
NorComp
CONN D-SUB RCPT 9POS VERT SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR |