Part Details for 772-250-NB-A by 3M Interconnect
Overview of 772-250-NB-A by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 772-250-NB-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P1891
|
Newark | 16-14 Nylon Insulated W/Insulation Grip Multi-Stack Disconnect Rohs Compliant: Yes |3M 772-250-NB-A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 | Buy Now |
DISTI #
772-250-NB-A-ND
|
DigiKey | CONN QC RCPT/TAB 14-16AWG 0.250 Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3053 | Buy Now |
DISTI #
7100165165
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M/F 23.11mm 6.35mm Tin - Bulk (Alt: 7100165165) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-772-250-NB-A
|
Mouser Electronics | Terminals 772-250-NB-A RoHS: Compliant | 0 |
|
$0.2490 / $0.5900 | Order Now |
DISTI #
MMM7100165165
|
Heilind Electronics | 7100165165 80611444110 16-14 NYL INS GRP MULTI-ST | Americas - 0 in Stock |
|
$0.2819 / $0.3053 | Buy Now |