Part Details for 7717-8DAP REV C-G by Boyd Corporation
Overview of 7717-8DAP REV C-G by Boyd Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127717-14LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Plug Housing, 14 Positions, GW Compatible Nylon66, Black Color. | |
10127717-24LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Plug Housing, 24 Positions, GW Compatible Nylon66, Black Color. | |
10127717-10LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Plug Housing, 10 Positions, GW Compatible Nylon66, Black Color. |
Price & Stock for 7717-8DAP REV C-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
035237
|
Avnet Americas | THM,7717-8DAP REV C-G - Bulk (Alt: 035237) RoHS: Compliant Container: Bulk | 0 |
|
$0.1836 / $0.2130 | Buy Now |
DISTI #
75020620
|
RS | Thermal Interface Material, THM, 7717-8DAP REV C-G | Boyd 7717-8DAP REV C-G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8510 | RFQ |