Part Details for 7717-3DAP by BOYD Laconia
Overview of 7717-3DAP by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1L43DAP000H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 96 Position Solder-to-Board. | |
HM1L53DAP000H2PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 120 Position Solder-to-Board. | |
HM1L53DAP000H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 120 Position Solder-to-Board. |
Price & Stock for 7717-3DAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 75 |
|
Buy Now | ||
DISTI #
65261844
|
Verical | Thrml Mgmt Access Thermal Pad Diallyl Phthalate Min Qty: 8 Package Multiple: 1 | Americas - 75 |
|
$5.4692 / $9.2430 | Buy Now |