Part Details for 77154SL005 by Alpha Wire
Overview of 77154SL005 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 77154SL005
77154SL005 CAD Models
77154SL005 Part Data Attributes
|
77154SL005
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
77154SL005
Alpha Wire
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Diameter | 4.24 mm | |
Insulator Material | POLYPHENYLENE ETHER | |
Jacket Material | POLYPHENYLENE ETHER | |
Length | 30.48 mm | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 600 V | |
Resistance | 0.217 Ω | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | CONTROL CABLE/COMMAND CABLE |