Part Details for 77142 by Wiha Quality Tools
Overview of 77142 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68771-428HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 28 Positions, 2.54 mm Pitch, Vertical, 6.86 mm (0.27 in.) Mating, 2.54 mm (0.1 in.) Tail | |
68771-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 29 Positions, 2.54 mm Pitch, Vertical, 6.86 mm (0.27 in.) Mating, 2.54 mm (0.1 in.) Tail | |
68771-424HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 24 Positions, 2.54 mm Pitch, Vertical, 6.86 mm (0.27 in.) Mating, 2.54 mm (0.1 in.) Tail |
Price & Stock for 77142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4705
|
Newark | Hex 1/4" Drive Bit Socket 6" Long 3Mm Rohs Compliant: Yes |Wiha 77142 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 | Buy Now |
DISTI #
431-2089-ND
|
DigiKey | SOCKET HEX LONG BLADE 3MM 6" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$5.6940 / $6.2200 | Buy Now |
DISTI #
596-77142
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Hex 1/4" Drive Bit Socket 6" Long 3mm RoHS: Compliant | 2 |
|
$5.7800 / $6.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0600 / $10.1000 | Buy Now |