Part Details for 77140 SL001 by Alpha Wire
Overview of 77140 SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77140 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8920
|
Newark | Ecogen Ecocable, Foil Shielded Multconductor, 15 Conductor, 14 Awg, 1000 Ft, 600 V, Cable Shielding:Shielded, No. Of Conductors:15Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.08Mm², Reel Length (Imperial):1000Ft, Product Range:-Rohs Compliant: Yes |Alpha Wire 77140 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$19,574.9800 | Buy Now |
DISTI #
216-77140SL001-ND
|
DigiKey | CABLE 15COND 14AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$21.1578 | Buy Now |
DISTI #
602-77140-1000-09
|
Mouser Electronics | Multi-Conductor Cables 14AWG 15C SHIELDED 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$21,155.4900 | Order Now |